Parametric Equivalent
Parametric Equivalent

PHE450MB5560JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE450MB5560JR17T0TR-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MB5560JR17T0 |
Description | .056UF 630V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450MB5560JR06 | KEMET | 0 | 399-PHE450MB5560JR06-ND | 0,47304 € | Parametric Equivalent |
| PHE450MB5560JR10 | KEMET | 0 | 399-PHE450MB5560JR10-ND | 0,51728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73658 € | 1.473,16 € |
| Unit Price without VAT: | 0,73658 € |
|---|---|
| Unit Price with VAT: | 0,87653 € |



