
PHE450MB5180JR06 | |
|---|---|
DigiKey Part Number | 399-PHE450MB5180JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MB5180JR06 |
Description | 18NF 6C 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34983 € | 1.399,32 € |
| Unit Price without VAT: | 0,34983 € |
|---|---|
| Unit Price with VAT: | 0,41630 € |

