
PHE450MB5100JR06 | |
|---|---|
DigiKey Part Number | 399-PHE450MB5100JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MB5100JR06 |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450MB5100JR06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,53760 € | 26,88 € |
| 100 | 0,49250 € | 49,25 € |
| 500 | 0,41644 € | 208,22 € |
| 1.000 | 0,39291 € | 392,91 € |
| 3.000 | 0,36382 € | 1.091,46 € |
| 5.000 | 0,35307 € | 1.765,35 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

