10000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450MA5100JR06

DigiKey Part Number
399-PHE450MA5100JR06-ND
Manufacturer
Manufacturer Product Number
PHE450MA5100JR06
Description
CAP FILM 10000PF 5% 630VDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.852
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48300 €4,83 €
500,37280 €18,64 €
1000,33890 €33,89 €
5000,28170 €140,85 €
1.0000,26403 €264,03 €
3.0000,24219 €726,57 €
5.0000,23412 €1.170,60 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €