
PHE450MA4150JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450MA4150JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MA4150JR05 |
Description | 1.5NF DC 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24915 € | 747,45 € |
| Unit Price without VAT: | 0,24915 € |
|---|---|
| Unit Price with VAT: | 0,29649 € |

