
PHE450KB6270JR06 | |
|---|---|
DigiKey Part Number | 399-PHE450KB6270JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KB6270JR06 |
Description | 270NF DC 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.374" W (18.00mm x 9.50mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67784 € | 1.355,68 € |
| Unit Price without VAT: | 0,67784 € |
|---|---|
| Unit Price with VAT: | 0,80663 € |

