
PHE450KB6220JR17 | |
|---|---|
DigiKey Part Number | 399-12391-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KB6220JR17 |
Description | CAP FILM 0.22UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450KB6220JR17 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.374" W (18.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73600 € | 7,36 € |
| 50 | 0,58160 € | 29,08 € |
| 300 | 0,47510 € | 142,53 € |
| 600 | 0,44630 € | 267,78 € |
| 1.200 | 0,42259 € | 507,11 € |
| 2.700 | 0,40012 € | 1.080,32 € |
| 5.100 | 0,38575 € | 1.967,32 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

