Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450KB5470JR036G | |
|---|---|
DigiKey Part Number | 399-PHE450KB5470JR036G-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KB5470JR036G |
Description | 47NF 4C 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426MB5470JR06 | KEMET | 5.336 | 399-PHE426MB5470JR06-ND | 0,88000 € | Parametric Equivalent |
| PHE426MB5470JR17T0 | KEMET | 0 | 399-PHE426MB5470JR17T0TR-ND | 0,30862 € | Parametric Equivalent |
| PHE450KB5470JR06 | KEMET | 4.500 | 399-PHE450KB5470JR06-ND | 1,04000 € | Parametric Equivalent |
| PHE450KB5470JR17 | KEMET | 0 | 399-12389-ND | 0,38288 € | Parametric Equivalent |
| PHE450KB5470JR17T0 | KEMET | 0 | 399-PHE450KB5470JR17T0TR-ND | 0,35032 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34226 € | 1.369,04 € |
| Unit Price without VAT: | 0,34226 € |
|---|---|
| Unit Price with VAT: | 0,40729 € |




