Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450KA5560JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450KA5560JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KA5560JR05 |
Description | 56NF40 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AP563J630A | KEMET | 0 | 399-F461AP563J630A-ND | 0,21896 € | Parametric Equivalent |
| F461AP563J630C | KEMET | 0 | 399-F461AP563J630C-ND | 0,22302 € | Parametric Equivalent |
| F461AP563J630L | KEMET | 0 | 399-F461AP563J630LTR-ND | 0,23662 € | Parametric Equivalent |
| F461AP563J630R | KEMET | 0 | 399-F461AP563J630RTB-ND | 0,24360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,31688 € | 570,38 € |
| Unit Price without VAT: | 0,31688 € |
|---|---|
| Unit Price with VAT: | 0,37709 € |


