Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450KA4470JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450KA4470JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KA4470JR05 |
Description | PHE450TB4680JR17T0 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450MA4470FR05 | KEMET | 0 | 399-PHE450MA4470FR05-ND | 0,40240 € | Parametric Equivalent |
| PHE450MA4470JR05 | KEMET | 0 | 399-PHE450MA4470JR05-ND | 0,22174 € | Parametric Equivalent |
| B32621A6472J000 | TDK | 3.565 | 495-1321-ND | 0,57000 € | Parametric Equivalent |
| B32621A6472J289 | TDK | 3.866 | 495-B32621A6472J289CT-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22174 € | 665,22 € |
| Unit Price without VAT: | 0,22174 € |
|---|---|
| Unit Price with VAT: | 0,26387 € |




