Parametric Equivalent
Parametric Equivalent

PHE450KA4100JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE450KA4100JR17T0TR-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KA4100JR17T0 |
Description | PHE450SF6150JR06L2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,20976 € | 566,35 € |
| Unit Price without VAT: | 0,20976 € |
|---|---|
| Unit Price with VAT: | 0,24961 € |



