
PHE450HT7220JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450HT7220JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450HT7220JR06L2 |
Description | PHE448WF6300KR06L2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 1.083" W (31.50mm x 27.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 4,61593 € | 1.495,56 € |
| Unit Price without VAT: | 4,61593 € |
|---|---|
| Unit Price with VAT: | 5,49296 € |

