Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450HR7330JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450HR7330JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450HR7330JR06L2 |
Description | PHE448SB3560JR25XA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.614" L x 0.591" W (41.00mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385533040JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385533040JPI2T0-ND | 5,61186 € | Parametric Equivalent |
| MKP385533040JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385533040JPM2T0-ND | 5,61186 € | Parametric Equivalent |
| MKP385533040JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385533040JPP2T0-ND | 5,61186 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 476 | 4,66342 € | 2.219,79 € |
| Unit Price without VAT: | 4,66342 € |
|---|---|
| Unit Price with VAT: | 5,54947 € |


