
PHE450HK5150JR17 | |
|---|---|
DigiKey Part Number | 399-PHE450HK5150JR17-ND |
Manufacturer | |
Manufacturer Product Number | PHE450HK5150JR17 |
Description | CAP FILM 0.015UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450HK5150JR17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32620 € | 16,31 € |
| 100 | 0,29580 € | 29,58 € |
| 500 | 0,24462 € | 122,31 € |
| 1.000 | 0,22880 € | 228,80 € |
| 3.000 | 0,20926 € | 627,78 € |
| 5.000 | 0,20203 € | 1.010,15 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

