Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450HF7100JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450HF7100JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450HF7100JR06L2 |
Description | 1F 25 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461FC105J400Z | KEMET | 0 | 399-F461FC105J400Z-ND | 1,47773 € | Parametric Equivalent |
| PHE426KF7100JR06L2 | KEMET | 814 | 399-PHE426KF7100JR06L2-ND | 3,12000 € | Parametric Equivalent |
| R75MR41004040J | KEMET | 0 | 399-20910-ND | 1,76000 € | Parametric Equivalent |
| R75MR41005040J | KEMET | 0 | 399-R75MR41005040J-ND | 0,74979 € | Parametric Equivalent |
| R75MR4100AA40J | KEMET | 2.800 | 399-R75MR4100AA40J-ND | 1,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 2,50396 € | 2.163,42 € |
| Unit Price without VAT: | 2,50396 € |
|---|---|
| Unit Price with VAT: | 2,97971 € |









