Parametric Equivalent
Parametric Equivalent

PHE450HB6180FR06 | |
|---|---|
DigiKey Part Number | 399-PHE450HB6180FR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450HB6180FR06 |
Description | 180NF2 1%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450HB6180JR06 | KEMET | 0 | 399-PHE450HB6180JR06-ND | 0,48770 € | Parametric Equivalent |
| PHE450HB6180JR17T0 | KEMET | 0 | 399-PHE450HB6180JR17T0TR-ND | 0,50616 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,26902 € | 13.076,08 € |
| Unit Price without VAT: | 3,26902 € |
|---|---|
| Unit Price with VAT: | 3,89013 € |


