
PHE448SB4150JR06 | |
|---|---|
DigiKey Part Number | 399-19853-ND |
Manufacturer | |
Manufacturer Product Number | PHE448SB4150JR06 |
Description | CAP FILM 1500PF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE448SB4150JR06 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications General Purpose |
Voltage Rating - DC 2000V (2kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73UI11504000J | KEMET | 1.342 | 399-12552-ND | 1,10000 € | Direct |
| R73TI11504000J | KEMET | 700 | 399-R73TI11504000J-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,75980 € | 37,99 € |
| 100 | 0,70130 € | 70,13 € |
| 500 | 0,60236 € | 301,18 € |
| 1.000 | 0,57174 € | 571,74 € |
| 3.000 | 0,53389 € | 1.601,67 € |
| 5.000 | 0,51989 € | 2.599,45 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

