
PHE448SB4100JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE448SB4100JR17T0TR-ND |
Manufacturer | |
Manufacturer Product Number | PHE448SB4100JR17T0 |
Description | PHE448SB4100JR17T0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,52905 € | 1.269,72 € |
| Unit Price without VAT: | 0,52905 € |
|---|---|
| Unit Price with VAT: | 0,62957 € |

