470 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE448SB3470JR06

DigiKey Part Number
399-11465-ND
Manufacturer
Manufacturer Product Number
PHE448SB3470JR06
Description
CAP FILM 470PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE448SB3470JR06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
700V
Applications
General Purpose
Voltage Rating - DC
2000V (2kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,84600 €8,46 €
500,67300 €33,65 €
1000,61970 €61,97 €
5000,52944 €264,72 €
1.0000,50152 €501,52 €
3.0000,46703 €1.401,09 €
5.0000,45427 €2.271,35 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €