220 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE448SB3220JR06

DigiKey Part Number
399-11464-ND
Manufacturer
Manufacturer Product Number
PHE448SB3220JR06
Description
CAP FILM 220PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE448SB3220JR06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.965
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,84500 €8,45 €
500,67180 €33,59 €
1000,61830 €61,83 €
5000,52802 €264,01 €
1.0000,50006 €500,06 €
3.0000,46552 €1.396,56 €
5.0000,45274 €2.263,70 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €