
PHE448SB3100JR06 | |
|---|---|
DigiKey Part Number | 399-19271-ND |
Manufacturer | |
Manufacturer Product Number | PHE448SB3100JR06 |
Description | CAP FILM 100PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE448SB3100JR06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79500 € | 7,95 € |
| 50 | 0,63020 € | 31,51 € |
| 100 | 0,57950 € | 57,95 € |
| 500 | 0,49372 € | 246,86 € |
| 1.000 | 0,46718 € | 467,18 € |
| 3.000 | 0,43439 € | 1.303,17 € |
| 5.000 | 0,42226 € | 2.111,30 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

