Direct

PHE426SB5100JR06 | |
|---|---|
DigiKey Part Number | 399-PHE426SB5100JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE426SB5100JR06 |
Description | PHE426SB5100JR06 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UI21004030J | KEMET | 1.057 | 399-12582-ND | 0,90000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,30042 € | 961,34 € |
| Unit Price without VAT: | 0,30042 € |
|---|---|
| Unit Price with VAT: | 0,35750 € |


