
PHE426PR7270JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426PR7270JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426PR7270JR06L2 |
Description | PHE426PR7270JR06L2 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 1.102" W (41.00mm x 28.00mm) | |
Height - Seated (Max) | 1.693" (43.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 9,20857 € | 1.740,42 € |
| Unit Price without VAT: | 9,20857 € |
|---|---|
| Unit Price with VAT: | 10,95820 € |

