
PHE426PR6470JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426PR6470JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426PR6470JR06L2 |
Description | PHE426PR6470JR06L2 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.614" L x 0.591" W (41.00mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 2,74056 € | 978,38 € |
| Unit Price without VAT: | 2,74056 € |
|---|---|
| Unit Price with VAT: | 3,26127 € |

