Direct

PHE426PF6330JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426PF6330JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426PF6330JR06L2 |
Description | PHE426PF6330JR06L2 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.571" W (31.50mm x 14.50mm) |
Capacitance | Height - Seated (Max) 0.965" (24.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QR33304000J | KEMET | 565 | 399-12833-ND | 1,86000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 612 | 1,70510 € | 1.043,52 € |
| Unit Price without VAT: | 1,70510 € |
|---|---|
| Unit Price with VAT: | 2,02907 € |


