Direct

PHE426PD6220JR06L2 | |
|---|---|
DigiKey Part Number | PHE426PD6220JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426PD6220JR06L2 |
Description | CAP FILM 0.22UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426PD6220JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QN32204000J | KEMET | 0 | 399-18311-ND | 1,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 253 | 1,49866 € | 379,16 € |
| Unit Price without VAT: | 1,49866 € |
|---|---|
| Unit Price with VAT: | 1,78341 € |


