
PHE426PB6100JR06 | |
|---|---|
DigiKey Part Number | 399-PHE426PB6100JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE426PB6100JR06 |
Description | CAP FILM 0.1UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426PB6100JR06 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.374" W (18.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,84300 € | 8,43 € |
| 50 | 0,67100 € | 33,55 € |
| 100 | 0,61770 € | 61,77 € |
| 500 | 0,52770 € | 263,85 € |
| 1.000 | 0,49986 € | 499,86 € |
| 2.500 | 0,47045 € | 1.176,12 € |
| 5.000 | 0,45273 € | 2.263,65 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

