Direct

PHE426PB5470JR06 | |
|---|---|
DigiKey Part Number | 399-PHE426PB5470JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE426PB5470JR06 |
Description | PHE426PB5470JR06 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QI24704000J | KEMET | 170 | 399-12574-ND | 0,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,35068 € | 1.122,18 € |
| Unit Price without VAT: | 0,35068 € |
|---|---|
| Unit Price with VAT: | 0,41731 € |


