
PHE426MF7100JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426MF7100JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426MF7100JR06L2 |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426MF7100JR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.571" W (31.50mm x 14.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,69600 € | 26,96 € |
| 50 | 2,26880 € | 113,44 € |
| 153 | 2,06725 € | 316,29 € |
| 612 | 1,89116 € | 1.157,39 € |
| 1.071 | 1,83731 € | 1.967,76 € |
| 2.601 | 1,76750 € | 4.597,27 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

