
PHE426MD6680JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426MD6680JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426MD6680JR06L2 |
Description | 680NF6 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.610" W (26.00mm x 15.50mm) |
Capacitance | Height - Seated (Max) 0.965" (24.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 704 | 1,08537 € | 764,10 € |
| Unit Price without VAT: | 1,08537 € |
|---|---|
| Unit Price with VAT: | 1,29159 € |

