
PHE426MD6330JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426MD6330JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426MD6330JR06L2 |
Description | CAP FILM 0.33UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426MD6330JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04300 € | 10,43 € |
| 50 | 0,83820 € | 41,91 € |
| 308 | 0,69565 € | 214,26 € |
| 616 | 0,65782 € | 405,22 € |
| 1.232 | 0,62671 € | 772,11 € |
| 2.772 | 0,59721 € | 1.655,47 € |
| 5.236 | 0,57833 € | 3.028,14 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

