PHE426KF7100KR06L2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,49150 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,86494 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,87637 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.775
Unit Price: 2,37000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,72086 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 521
Unit Price: 1,67000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,67105 €
Datasheet
New at DigiKey
1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426KF7100KR06L2

DigiKey Part Number
399-PHE426KF7100KR06L2-ND
Manufacturer
Manufacturer Product Number
PHE426KF7100KR06L2
Description
1F 40 10%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.413" W (31.50mm x 10.50mm)
Capacitance
Height - Seated (Max)
0.807" (20.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
400V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461FC105K400ZKEMET0399-F461FC105K400Z-ND1,49150 €Parametric Equivalent
R60PR41004050KKEMET0399-R60PR41004050K-ND0,86494 €Parametric Equivalent
R60PR41005050KKEMET0399-R60PR41005050K-ND0,87637 €Parametric Equivalent
R60PR4100AA50KKEMET2.775399-19304-ND2,37000 €Parametric Equivalent
R75MR41004040KKEMET0399-R75MR41004040K-ND0,72086 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8641,42632 €1.232,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,42632 €
Unit Price with VAT:1,69732 €