Direct

PHE426KD7150JR06L2 | |
|---|---|
DigiKey Part Number | PHE426KD7150JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426KD7150JR06L2 |
Description | CAP FILM 1.5UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426KD7150JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.531" W (26.00mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MN41504030J | KEMET | 0 | 399-18301-ND | 0,93015 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,09914 € | 229,72 € |
| Unit Price without VAT: | 1,09914 € |
|---|---|
| Unit Price with VAT: | 1,30798 € |


