
PHE426KD7100JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426KD7100JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426KD7100JR06L2 |
Description | CAP FILM 1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426KD7100JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,67300 € | 16,73 € |
| 50 | 1,37660 € | 68,83 € |
| 253 | 1,18739 € | 300,41 € |
| 506 | 1,12937 € | 571,46 € |
| 1.012 | 1,08160 € | 1.094,58 € |
| 2.530 | 1,03113 € | 2.608,76 € |
| 5.060 | 1,00070 € | 5.063,54 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

