0.82 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426KD6820JR06L2

DigiKey Part Number
399-PHE426KD6820JR06L2-ND
Manufacturer
Manufacturer Product Number
PHE426KD6820JR06L2
Description
CAP FILM RAD
Customer Reference
Detailed Description
0.82 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Not For New Designs
Size / Dimension
1.024" L x 0.413" W (26.00mm x 10.50mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
400V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2640,73439 €193,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,73439 €
Unit Price with VAT:0,87392 €