
PHE426KD6680JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426KD6680JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426KD6680JR06L2 |
Description | CAP FILM 0.68UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426KD6680JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,09500 € | 10,95 € |
| 50 | 0,88260 € | 44,13 € |
| 308 | 0,73432 € | 226,17 € |
| 616 | 0,69500 € | 428,12 € |
| 1.232 | 0,66263 € | 816,36 € |
| 2.772 | 0,63195 € | 1.751,77 € |
| 5.236 | 0,61231 € | 3.206,06 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

