PHE426KB6220JR06 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,08000 $
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,36360 $
Datasheet
0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426KB6220JR06

DigiKey Part Number
399-PHE426KB6220JR06-ND
Manufacturer
Manufacturer Product Number
PHE426KB6220JR06
Description
CAP FILM 0.22UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE426KB6220JR06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
11,29000 $1,29 $
100,83800 $8,38 $
500,66060 $33,03 $
1000,60590 $60,59 $
8000,49359 $394,87 $
1.6000,46856 $749,70 $
3.2000,44796 $1.433,47 $
5.6000,43401 $2.430,46 $
Manufacturers Standard Package
Unit Price without VAT:1,29000 $
Unit Price with VAT:1,53510 $