Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE426KB6100JR30L | |
|---|---|
DigiKey Part Number | 399-PHE426KB6100JR30L-ND |
Manufacturer | |
Manufacturer Product Number | PHE426KB6100JR30L |
Description | 100NF4 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426KB6100JR06 | KEMET | 880 | 399-PHE426KB6100JR06-ND | 0,87000 € | Parametric Equivalent |
| PHE426KB6100JR17T0 | KEMET | 0 | 399-PHE426KB6100JR17T0TR-ND | 0,30019 € | Parametric Equivalent |
| PHE426LB6100JR06 | KEMET | 0 | 399-PHE426LB6100JR06-ND | 0,28683 € | Parametric Equivalent |
| PHE426LB6100JR17T0 | KEMET | 0 | 399-PHE426LB6100JR17T0TR-ND | 0,27775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,29825 € | 954,40 € |
| Unit Price without VAT: | 0,29825 € |
|---|---|
| Unit Price with VAT: | 0,35492 € |



