
PHE426KA5680JR05 | |
|---|---|
DigiKey Part Number | 399-PHE426KA5680JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426KA5680JR05 |
Description | 68NF40 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,23534 € | 423,61 € |
| Unit Price without VAT: | 0,23534 € |
|---|---|
| Unit Price with VAT: | 0,28005 € |

