Similar

PHE426JF7470JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426JF7470JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426JF7470JR06L2 |
Description | 4.7F DC 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 160V 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 300V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MR44704030J | KEMET | 201 | 399-12826-ND | 4,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 2,75558 € | 1.388,81 € |
| Unit Price without VAT: | 2,75558 € |
|---|---|
| Unit Price with VAT: | 3,27914 € |


