Similar

PHE426JF7150JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426JF7150JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426JF7150JR06L2 |
Description | 1.5F DC 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 300V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MR41504030J | KEMET | 270 | 399-12824-ND | 2,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 1,57130 € | 1.357,60 € |
| Unit Price without VAT: | 1,57130 € |
|---|---|
| Unit Price with VAT: | 1,86985 € |


