
PHE426JD7120JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426JD7120JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426JD7120JR06L2 |
Description | 1.2F3 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 160V 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.413" W (26.00mm x 10.50mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 300V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 0,80820 € | 426,73 € |
| Unit Price without VAT: | 0,80820 € |
|---|---|
| Unit Price with VAT: | 0,96176 € |

