
PHE426JD7100JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426JD7100JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426JD7100JR06L2 |
Description | CAP FILM 1UF 5% 300VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426JD7100JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 300V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,17300 € | 11,73 € |
| 50 | 0,94860 € | 47,43 € |
| 308 | 0,79221 € | 244,00 € |
| 616 | 0,75067 € | 462,41 € |
| 1.232 | 0,71649 € | 882,72 € |
| 2.772 | 0,68407 € | 1.896,24 € |
| 5.236 | 0,66332 € | 3.473,14 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

