Direct

PHE426HF7330JR12CL2 | |
|---|---|
DigiKey Part Number | 399-PHE426HF7330JR12CL2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426HF7330JR12CL2 |
Description | 3.3F DC 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.453" W (31.50mm x 11.50mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75IR43304040J | KEMET | 576 | 399-18295-ND | 2,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 792 | 2,11014 € | 1.671,23 € |
| Unit Price without VAT: | 2,11014 € |
|---|---|
| Unit Price with VAT: | 2,51107 € |


