
PHE426HD7220JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE426HD7220JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE426HD7220JR06L2 |
Description | CAP FILM 2.2UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426HD7220JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,03600 € | 20,36 € |
| 50 | 1,69080 € | 84,54 € |
| 253 | 1,47043 € | 372,02 € |
| 506 | 1,40285 € | 709,84 € |
| 1.012 | 1,34721 € | 1.363,38 € |
| 2.530 | 1,28843 € | 3.259,73 € |
| 5.060 | 1,25297 € | 6.340,03 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

