
PHE426HB6220GR06 | |
|---|---|
DigiKey Part Number | 399-PHE426HB6220GR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE426HB6220GR06 |
Description | PHE450PB5150JR17T0 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74034 € | 2.961,36 € |
| Unit Price without VAT: | 0,74034 € |
|---|---|
| Unit Price with VAT: | 0,88100 € |

