
PHE426DJ5120JR05 | |
|---|---|
DigiKey Part Number | 399-PHE426DJ5120JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426DJ5120JR05 |
Description | CAP FILM 0.012UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426DJ5120JR05 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19380 € | 9,69 € |
| 100 | 0,17370 € | 17,37 € |
| 500 | 0,13986 € | 69,93 € |
| 2.000 | 0,12082 € | 241,64 € |
| 4.000 | 0,11374 € | 454,96 € |
| 6.000 | 0,11020 € | 661,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

