1500 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426DJ4150JR05

DigiKey Part Number
399-PHE426DJ4150JR05-ND
Manufacturer
Manufacturer Product Number
PHE426DJ4150JR05
Description
CAP FILM 1500PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE426DJ4150JR05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
100V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168152J100A-FCornell Dubilier Knowles950168152J100A-F-ND1,58000 €Parametric Equivalent
In-Stock: 1.145
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24800 €2,48 €
500,18540 €9,27 €
1000,16610 €16,61 €
5000,13340 €66,70 €
2.0000,11502 €230,04 €
4.0000,10820 €432,80 €
6.0000,10479 €628,74 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €