Parametric Equivalent

PHBC14-1R2A0187V | |
|---|---|
DigiKey Part Number | 399-19121-ND |
Manufacturer | |
Manufacturer Product Number | PHBC14-1R2A0187V |
Description | CMC 187UH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductor 8 A 37.6mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | PHBC14-1R2A0187V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 37.6mOhm Max | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 6,73158 € | 807,79 € |
| Unit Price without VAT: | 6,73158 € |
|---|---|
| Unit Price with VAT: | 8,01058 € |


