
PHA227MLP4110ME4 | |
|---|---|
DigiKey Part Number | 399-PHA227MLP4110ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA227MLP4110ME4 |
Description | CAP ALUM HYB 1100UF 20% 63V TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 63 V Aluminum - Polymer Capacitors Axial, Can 100mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 7.3 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 36.5 A @ 100 kHz |
Capacitance 1100 µF | Size / Dimension 0.717" Dia x 1.366" L (18.20mm x 34.70mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 100mOhm | Base Product Number |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 10 | 9,66300 € | 96,63 € |
| 50 | 8,21260 € | 410,63 € |
| 430 | 7,03312 € | 3.024,24 € |
| 860 | 6,77702 € | 5.828,24 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,68420 € |




